Intel LU82562EZ technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel LU82562EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.