Intel LUPXA255A0E400 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Intel LUPXA255A0E400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.