The LXP710PE is a quad 84-pin industrial temperature grade interface controller from Intel. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 0.07A. It is packaged in a QCCJ, LDCC84,1.2SQ package type. The LXP710PE is a single-function device with 84 terminals in a quad terminal position.
Intel LXP710PE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.07 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LXP710PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.