Intel LXT1000 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 492 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B492 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LXT1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.