The LXT305ANE IC from Intel is a specialized interface IC designed for industrial applications. It features a 28-pin DIP-28 package and operates within a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 5V and a temperature grade of industrial. With 28 terminals and a dual-terminal position, this IC is suitable for a variety of applications.
Intel LXT305ANE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4015 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel LXT305ANE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.