This Intel LXT441PE IC is a specialized telecom component with a quad terminal position and industrial temperature grade. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.08A and is packaged in a 44-pin QCCJ or LDCC44 package with a 0.7 square millimeter footprint.
Intel LXT441PE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.08 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LXT441PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.