The LXT9781HC is a commercial temperature quad flatpack IC with 208 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 1.1A. The IC is packaged in a 28x28mm FQFP with a 1.2mm pitch and 20mm lead length.
Intel LXT9781HC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel LXT9781HC to view detailed technical specifications.
No datasheet is available for this part.