This 20-pin dual-in-line integrated circuit is designed for operation at temperatures up to 125 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 140 milliamps. The IC is qualified to MIL-STD-883B standards and is available in a dual terminal position. The JEDEC package code is R-XDIP-T20, indicating a 20-pin dual-in-line package. The IC is suitable for use in military-grade applications.
Intel MD82288-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel MD82288-10 to view detailed technical specifications.
No datasheet is available for this part.