The Intel MG80286-10 is a 16-bit RISC microprocessor with a maximum operating temperature of 125 degrees Celsius. It features 68 perpendicular terminals and operates within a temperature range of -55 to 125 degrees Celsius. The device is supplied with 5 volts and has a maximum supply current of 600 milliamps. It is designed for use in military-grade applications and is packaged in a PGA68 configuration measuring 11x11 mm.
Intel MG80286-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 600 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 10 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel MG80286-10 to view detailed technical specifications.
No datasheet is available for this part.