Intel MG8097BH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 275 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 232 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Intel MG8097BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.