Intel MQ80386-25 technical specifications.
| Number of Terminals | 164 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F164 |
| Supply Current-Max | 680 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 25 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel MQ80386-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.