The Intel MR8255A is a 44-pin quad interface IC with a nominal supply voltage of 5V and a maximum supply current of 120uA. It operates within a temperature range of -55C to 125C and meets military grade standards. This device is designed for use in high-reliability applications and is available in a QCCN, LCC44, or .65SQ package type.
Intel MR8255A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel MR8255A to view detailed technical specifications.
No datasheet is available for this part.