The N27210-250V05 is a 44-pin quad flat no-lead one-time programmable read-only memory (OTP ROM) IC from Intel. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 70°C. The device has a maximum access time of 250ns and supports up to 65536 words of memory. It is a commercial-grade product with a JEDEC package code of S-PQCC-J44 and a terminal position of quad.
Intel N27210-250V05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 250 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N27210-250V05 to view detailed technical specifications.
No datasheet is available for this part.