The Intel N28F010-200P1C4 is a 32Kbit flash memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a quad terminal position and is packaged in a QCCJ package. The device operates at a nominal supply voltage of 5 volts and has a maximum supply current of 0.03 amps. It has a maximum access time of 200 nanoseconds and a standby current of 0.0001 amps.
Intel N28F010-200P1C4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N28F010-200P1C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.