This is a 32-bit quad SPI flash memory IC with 131072 words of storage capacity. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 30mA. The device is packaged in a 0.450 x 0.550 inch LCC-32 plastic package and has a commercial temperature grade. It has a maximum access time of 90ns and a standby current of 0.1uA.
Intel N28F010-90 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N28F010-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.