8-bit microcontroller featuring an 8048 CPU core operating at a maximum clock frequency of 11MHz. This NMOS device offers 4096 words of MROM and 256 bytes of RAM, with an external data bus width of 8 bits and an address bus width of 12 bits. It includes 24 I/O lines and is housed in a 44-terminal PQCC package (JEDEC S-PQCC-J44) with a commercial temperature grade ranging from 0°C to 70°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum supply current of 80mA.
Intel N8050AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 11 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 11 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N8050AH to view detailed technical specifications.
No datasheet is available for this part.