8-bit microcontroller featuring an 8051 CPU architecture and MROM programmability with 8192 words of ROM and 256 bytes of RAM. Operates at a maximum clock frequency of 12MHz, with an 8-bit external data bus and a 16-bit address bus. Housed in a 44-terminal PQCC package (JEDEC S-PQCC-J44) with a commercial temperature grade, functioning between 0°C and 70°C. Supports a nominal supply voltage of 5V (4.5V to 5.5V) and has a maximum supply current of 175mA, offering 32 I/O lines.
Intel N8052AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 175 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N8052AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.