Intel N80960SA16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Number of Bits | 32 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80960SA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.