Intel N80960SA20SW227 technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Series | i960 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80960SA20SW227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.