16-bit microcontroller operating at a maximum clock frequency of 20MHz. Features 40 I/O lines, 16-bit external data and address buses, and 488 bytes of RAM. Includes PWM channels and an Analog-to-Digital Converter (ADC). Housed in a 68-terminal PQCC68 plastic package with a commercial temperature grade, operating between 0°C and 70°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Intel N80C196KC20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 92 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 488 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N80C196KC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.