The 80C196MC is a microcontroller with a 16us access time, packaged in a PLCC-84 package, and operating within a temperature range of 0°C to 70°C. It features 53 I/Os, a 488B RAM, and peripherals including PWM and WDT. The device is not RoHS compliant and is packaged in a rail or tube format.
Intel N80C196MC technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 53 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C196MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.