
The Intel N80C196MD is a 16MHz ROMless microcontroller with 64 I/Os and 2 timers. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.5V and 5.5V. The device is available in a PLCC package and is suitable for surface mount applications. The microcontroller features external oscillator support and includes peripherals such as PWM and WDT.
Intel N80C196MD technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 488B |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C196MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.