The Intel N80C3224SF88 is a 32-bit microcontroller with 256B of RAM and 32 I/Os. It features an external oscillator and operates within a temperature range of 0°C to 70°C. The device is packaged in a PLCC package and is available in a rail or tube packaging format.
Intel N80C3224SF88 technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N80C3224SF88 to view detailed technical specifications.
No datasheet is available for this part.