Intel N82503 technical specifications.
| Package/Case | PLCC |
| Data Rate | 10Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 75mA |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N82503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.