The Intel N82593SX is a 44-pin quad serial IO/communication controller IC designed for commercial temperature operation. It has a nominal supply voltage of 5V and a maximum supply current of 60mA. The device features a quad terminal position and is packaged in a JEDEC S-PQCC-J44 package type. It is suitable for use in a variety of applications, including those requiring high-speed serial communication.
Intel N82593SX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N82593SX to view detailed technical specifications.
No datasheet is available for this part.