8-bit microcontroller featuring 16MHz clock speed and 1024 bytes of RAM. This MROM device offers 16384 words of ROM and 32 I/O lines. Operating within a commercial temperature range of 0°C to 70°C, it utilizes an 8-bit external data bus and an 18-bit address bus. The component is housed in a 44-terminal PQCC package with a nominal supply voltage of 5V.
Intel N83C251SB16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N83C251SB16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.