The Intel N87C196KB12 is a 68-pin quad flat no-lead (QFN) microcontroller with a 16-bit architecture and a maximum clock frequency of 12 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device features 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus. It also includes OTPROM programmability, PWM channels, and an analog-to-digital converter (ADC).
Intel N87C196KB12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N87C196KB12 to view detailed technical specifications.
No datasheet is available for this part.