16-bit CMOS microcontroller featuring an 8096 CPU core operating at up to 8MHz. This device offers 16384 words of OTPROM and 768 bytes of RAM, with a 16-bit external data and address bus. It includes 56 I/O lines and an integrated ADC, operating within a commercial temperature range of 0°C to 70°C. The microcontroller is housed in a 68-terminal PQCC package with a nominal supply voltage of 5V.
Intel N87C196KR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N87C196KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.