Intel N87C196MH technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Interface | UART, USART |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 52 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 744B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N87C196MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.