16-bit CMOS microcontroller featuring an 8096 CPU core operating at a maximum clock frequency of 16MHz. This device offers 8192 words of OTPROM and 232 bytes of RAM, with 26 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It supports PWM channels and includes an ADC, operating within a commercial temperature range of 0°C to 70°C. The component is housed in a 52-terminal PQCC52 package.
Intel N87C198-16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70.51 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 232 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel N87C198-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.