The Intel N87C251SA16 is an 8KB OTP microcontroller with 32 I/Os and an external oscillator. It is packaged in a PLCC and operates within a temperature range of 0-70°C. The device features PWM and WDT peripherals. However, it is not RoHS compliant.
Intel N87C251SA16 technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N87C251SA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.