8-bit CMOS microcontroller featuring an 8051 CPU core and a maximum clock frequency of 16MHz. This device offers 8000 words of OTPROM and 256 bytes of RAM, with 48 programmable I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, and includes PWM channels and an ADC. Operating within a commercial temperature range of 0°C to 70°C, it is housed in a 68-terminal PQCC68 package.
Intel N87C51GB-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8000 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel N87C51GB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.