Intel N87C5833SF76 technical specifications.
| Access Time | 33us |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel N87C5833SF76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.