
The Intel NG80960JS25 is a microprocessor with an access time of 25us and a maximum operating temperature of 100°C. It is available in a QFP package and is designed to operate within a supply voltage range of 3.15V to 3.45V. The device has 1024B of RAM and is packaged in a tray with a single unit per package. It is not RoHS compliant.
Intel NG80960JS25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS Compliant | No |
| Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NG80960JS25 to view detailed technical specifications.
No datasheet is available for this part.
