Intel NG88CO196EC40 technical specifications.
| Access Time | 40us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 4096B |
| Series | MCS®96 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel NG88CO196EC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
