Intel NH82580EBSLH5P technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82580EBSLH5P to view detailed technical specifications.
No datasheet is available for this part.