Intel NH82801CA SL8AN technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 421 |
| PCB | 421 |
| Package Length (mm) | 31 |
| Package Width (mm) | 31 |
| Package Height (mm) | 1.78 |
| Seated Plane Height (mm) | 2.38 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Controller Type | I/O Controller |
| Programmability | No |
| Watchdog Timer | No |
| I2C Bus Support | No |
| Cage Code | 4BA62 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | 4A994 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Intel NH82801CA SL8AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.