Intel NH82801GBM technical specifications.
| Height | 2.28mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82801GBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
