Intel NH82801GBSL8FX technical specifications.
| Max Operating Temperature | 108°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intel NH82801GBSL8FX to view detailed technical specifications.
No datasheet is available for this part.