The NHI350BT2SLJ3X is a dual 1000Mbps PCIe transceiver IC from Intel, featuring a BGA package and operating within a temperature range of 0 to 55°C. It is designed to support PCIe interfaces and is compliant with RoHS standards. The device is available in a tape and reel packaging format with a quantity of 500 units per reel. The transceiver IC is part of the I350 series and is suitable for high-speed data transfer applications.
Intel NHI350BT2SLJ3X technical specifications.
| Package/Case | BGA |
| Data Rate | 1000Mbps |
| Interface | PCIe |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Transceivers | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | I350 |
| RoHS | Compliant |
Download the complete datasheet for Intel NHI350BT2SLJ3X to view detailed technical specifications.
No datasheet is available for this part.