This microprocessor from Intel is a surface-mount device packaged in a BGA. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.3V and a minimum supply voltage of 1.17V. It runs at a frequency of 312MHz.
Intel NHPXA270C5C312 technical specifications.
| Package/Case | BGA |
| Frequency | 312MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.17V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Intel NHPXA270C5C312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.