Intel NHPXA270C5C416 technical specifications.
| Package/Case | BGA |
| Frequency | 416MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.17V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Intel NHPXA270C5C416 to view detailed technical specifications.
No datasheet is available for this part.