Intel NK80530VY650256SL7UJ technical specifications.
| Package/Case | BGA |
| Data Bus Width | 64b |
| Frequency | 650MHz |
| Max Frequency | 650MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Intel NK80530VY650256SL7UJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.