
The NLXT300ZPE.F4 is a single transceiver IC from Intel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed for surface mount applications and is packaged in a PLCC package. It has a data rate of 2.048Mbps and is intended for use in specialized interface applications.
Intel NLXT300ZPE.F4 technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Intel NLXT300ZPE.F4 to view detailed technical specifications.
No datasheet is available for this part.