Intel NLXT301ZPE.F4 technical specifications.
| Standard Framing Format | E1|T1 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Intel NLXT301ZPE.F4 to view detailed technical specifications.
No datasheet is available for this part.