Intel NQ41210SL7JE technical specifications.
| Package/Case | FCBGA |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intel NQ41210SL7JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.