Intel NU80579EZ600CT technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intel NU80579EZ600CT to view detailed technical specifications.
No datasheet is available for this part.