The Intel P5C032-35 is a 20-pin DIP microcontroller with a maximum operating temperature of 70 degrees Celsius. It has 18 input terminals and 8 output terminals, with a clock frequency of up to 22.2 MHz. The device operates within a commercial temperature range and has a nominal supply voltage of 5V. It is packaged in a 20-pin DIP package with a width of 7.62mm and a length of 25.55mm.
Intel P5C032-35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.55 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 22.2 |
| Number of Inputs | 18 |
| Number of I/O Lines | 8 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P5C032-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.