8-bit microcontroller featuring an 80251 CPU architecture and a maximum clock frequency of 24MHz. This CMOS device offers 32 I/O lines, an 8-bit external data bus, and an 18-bit address bus. It includes 1024 bytes of RAM and supports PWM functionality. Operating within a commercial temperature range of 0°C to 70°C, this 40-terminal component is housed in a PDIP-40 package.
Intel P80C251TB24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 83 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 18 |
| Bit Size | 8 |
| Speed | 24 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intel P80C251TB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.