Intel P80C31BH1SF88 technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 128B |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for Intel P80C31BH1SF88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.